Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-156-HRMJ-6 | |
|---|---|
DigiKey Part Number | MS-156-HRMJ-6-ND |
Manufacturer | |
Manufacturer Product Number | MS-156-HRMJ-6 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-156-HRMJ-6 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Stainless Steel |
Conversion Type Between Series | Body Finish Gold, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 4mm Plug Dia Plug, Male Pin | Mating Cycles 10000 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156-HRMJ-10 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-10-ND | 3 144,30000 Kč | Parametric Equivalent |
| MS-156-HRMJ-12 | Hirose Electric Co Ltd | 4 | H11397-ND | 3 585,89000 Kč | Parametric Equivalent |
| MS-156-HRMJ-2 | Hirose Electric Co Ltd | 0 | H11398-ND | 1 128,49000 Kč | Parametric Equivalent |
| MS-156-HRMJ-29 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-29-ND | 3 661,39150 Kč | Parametric Equivalent |
| MS-156-HRMJ-3 | Hirose Electric Co Ltd | 12 | H122465-ND | 2 089,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 079,29000 Kč | 2 079,29 Kč |
| 10 | 1 767,48300 Kč | 17 674,83 Kč |
| 30 | 1 635,76633 Kč | 49 072,99 Kč |
| 50 | 1 577,92300 Kč | 78 896,15 Kč |
| 100 | 1 502,72220 Kč | 150 272,22 Kč |
| Unit Price without VAT: | 2 079,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,94090 Kč |








