KN13C0.7-30DP-0.4V(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN13C0.7-30DP-0.4V(800)

DigiKey Part Number
26-KN13C0.7-30DP-0.4V(800)TR-ND - Tape & Reel (TR)
26-KN13C0.7-30DP-0.4V(800)CT-ND - Cut Tape (CT)
26-KN13C0.7-30DP-0.4V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KN13C0.7-30DP-0.4V(800)
Description
CONN 0.4MM SMD HDR 30POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
KN13C0.7-30DP-0.4V(800) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 131
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00012,68664 Kč101 493,12 Kč
16 00012,08184 Kč193 309,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1020,35100 Kč203,51 Kč
2519,06360 Kč476,59 Kč
5018,15120 Kč907,56 Kč
10017,28470 Kč1 728,47 Kč
25016,20076 Kč4 050,19 Kč
50015,42712 Kč7 713,56 Kč
1 00014,69057 Kč14 690,57 Kč
2 50014,02276 Kč35 056,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,87000 Kč26,87 Kč
1022,68400 Kč226,84 Kč
2521,75480 Kč543,87 Kč
5021,29240 Kč1 064,62 Kč
10020,36550 Kč2 036,55 Kč
25018,51372 Kč4 628,43 Kč
50016,66234 Kč8 331,17 Kč
1 00014,81096 Kč14 810,96 Kč
2 50013,42244 Kč33 556,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč