IX61G-A-10P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 397
Unit Price: 75,80000 Kč
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 14
Unit Price: 77,06000 Kč
Datasheet
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
IX61G-A-10P
IX61G-A-10P
IX Industrial

IX61G-A-10P

DigiKey Part Number
H125667TR-ND - Tape & Reel (TR)
H125667CT-ND - Cut Tape (CT)
H125667DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX61G-A-10P
Description
CONN MULTI-PURP RCPT 10P R/A SMD
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX61G-A-10P Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Multi-Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IX61G2-A-10PHirose Electric Co Ltd39726-IX61G2-A-10PCT-ND75,80000 KčMFR Recommended
ND9BS1200Amphenol CS (Commercial Products)14664-ND9BS1200CT-ND77,06000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes