
IX61G2-A-10P | |
|---|---|
DigiKey Part Number | 26-IX61G2-A-10PTR-ND - Tape & Reel (TR) 26-IX61G2-A-10PCT-ND - Cut Tape (CT) 26-IX61G2-A-10PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX61G2-A-10P |
Description | Interconnect Interface |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX61G2-A-10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,40720 Kč | 1 510,18 Kč |
| 50 | 57,51780 Kč | 2 875,89 Kč |
| 100 | 54,77120 Kč | 5 477,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 57,53558 Kč | 23 014,23 Kč |
| 800 | 54,79088 Kč | 43 832,70 Kč |
| 1 200 | 53,24655 Kč | 63 895,86 Kč |
| 2 000 | 51,36332 Kč | 102 726,64 Kč |
| 2 800 | 50,15987 Kč | 140 447,64 Kč |
| 4 000 | 48,91479 Kč | 195 659,16 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |











