



ND9BS1200 | |
|---|---|
DigiKey Part Number | 664-ND9BS1200TR-ND - Tape & Reel (TR) 664-ND9BS1200CT-ND - Cut Tape (CT) 664-ND9BS1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9BS1200 |
Description | IX INDUSTRIAL IP20 RECEPTACLE, T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ND9BS1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole, Vertical | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 65,43000 Kč | 654,30 Kč |
| 25 | 61,32240 Kč | 1 533,06 Kč |
| 50 | 58,39540 Kč | 2 919,77 Kč |
| 100 | 55,60690 Kč | 5 560,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 52,27454 Kč | 12 545,89 Kč |
| 480 | 49,77925 Kč | 23 894,04 Kč |
| 720 | 48,37589 Kč | 34 830,64 Kč |
| 1 200 | 46,66473 Kč | 55 997,68 Kč |
| 1 680 | 45,57066 Kč | 76 558,71 Kč |
| 2 400 | 44,43938 Kč | 106 654,51 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |










