10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
ix Industrial™ Series Connectors
ix Industrial 1

IX60G-A-10P

DigiKey Part Number
26-IX60G-A-10PTR-ND - Tape & Reel (TR)
26-IX60G-A-10PCT-ND - Cut Tape (CT)
26-IX60G-A-10PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX60G-A-10P
Description
CONN RCPT R/A SMD TYPE A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX60G-A-10P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,51000 Kč114,51 Kč
1097,29300 Kč972,93 Kč
2591,18880 Kč2 279,72 Kč
5086,83540 Kč4 341,77 Kč
10082,68860 Kč8 268,86 Kč
25077,61724 Kč19 404,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55079,14073 Kč43 527,40 Kč
1 10075,36665 Kč82 903,32 Kč
1 65073,24328 Kč120 851,41 Kč
2 75070,65398 Kč194 298,45 Kč
Manufacturers Standard Package
Unit Price without VAT:114,51000 Kč
Unit Price with VAT:138,55710 Kč