IX40G-A-10S-CVL2(7.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IX40G-A-10S-CVL2(7.0)

IX40G-A-10S-CVL2(7.0)

DigiKey Part Number
26-IX40G-A-10S-CVL2(7.0)-ND
Manufacturer
Manufacturer Product Number
IX40G-A-10S-CVL2(7.0)
Description
PLUG SLDR TYPE A FMALE 10POS UP
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX40G-A-10S-CVL2(7.0) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,22000 Kč181,22 Kč
10154,03800 Kč1 540,38 Kč
25144,39360 Kč3 609,84 Kč
50137,49460 Kč6 874,73 Kč
100130,93110 Kč13 093,11 Kč
300121,16880 Kč36 350,64 Kč
500116,88254 Kč58 441,27 Kč
1 000111,30927 Kč111 309,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,22000 Kč
Unit Price with VAT:219,27620 Kč