

IX40G-A-10S-CVL1(7.0) | |
|---|---|
DigiKey Part Number | 26-IX40G-A-10S-CVL1(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-A-10S-CVL1(7.0) |
Description | PLUG SLDR TYPE A FMALE 10POS DWN |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-A-10S-CVL1(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 Kč | 181,22 Kč |
| 10 | 154,03800 Kč | 1 540,38 Kč |
| 25 | 144,39360 Kč | 3 609,84 Kč |
| 50 | 137,49460 Kč | 6 874,73 Kč |
| 100 | 130,93110 Kč | 13 093,11 Kč |
| 300 | 121,16880 Kč | 36 350,64 Kč |
| 500 | 116,88254 Kč | 58 441,27 Kč |
| 1 000 | 111,30927 Kč | 111 309,27 Kč |
| Unit Price without VAT: | 181,22000 Kč |
|---|---|
| Unit Price with VAT: | 219,27620 Kč |


