HR41A-17WBP-5SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 412,19000 Kč
5 (4 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41A-17WBP-5SC

DigiKey Part Number
H124784-ND
Manufacturer
Manufacturer Product Number
HR41A-17WBP-5SC
Description
CONN PLG HSG FMALE 5POS INLINE
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5 (4 + PE)
Shell Size - Insert
17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable