
HR41A-17WBP-C | |
|---|---|
DigiKey Part Number | H124787-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-17WBP-C |
Description | CONN COVER 17 FOR HR41A PLUG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 17 |
EDA/CAD Models | HR41A-17WBP-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR41A Plug | |
Shell Size - Insert | 17 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |

