Pin Contact 26-30 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR30-PC-211

DigiKey Part Number
HR880TR-ND - Tape & Reel (TR)
HR880CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR30-PC-211
Description
CONTACT PIN 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 26-30 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR30-PC-211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
26-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Phosphor Bronze
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,80900 Kč48,09 Kč
254,50200 Kč112,55 Kč
504,28780 Kč214,39 Kč
1004,08410 Kč408,41 Kč
2503,82836 Kč957,09 Kč
5003,64484 Kč1 822,42 Kč
1 0003,47055 Kč3 470,55 Kč
2 5003,25318 Kč8 132,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,61489 Kč36 148,90 Kč
20 0003,44242 Kč68 848,40 Kč
30 0003,34539 Kč100 361,70 Kč
50 0003,22707 Kč161 353,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč