
HR10-PC-211 | |
|---|---|
DigiKey Part Number | HR1976TR-ND - Tape & Reel (TR) HR1976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR10-PC-211 |
Description | CONTACT PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR10-PC-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,64484 Kč | 1 822,42 Kč |
| 1 000 | 3,47055 Kč | 3 470,55 Kč |
| 2 500 | 3,25318 Kč | 8 132,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,61489 Kč | 36 148,90 Kč |
| 20 000 | 3,44242 Kč | 68 848,40 Kč |
| 30 000 | 3,34539 Kč | 100 361,70 Kč |
| 50 000 | 3,22707 Kč | 161 353,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


















