
H4BXT-10106-B6 | |
|---|---|
DigiKey Part Number | H4BXT-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-B6 |
Description | JUMPER-H9992TR/1853 BK/X 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,49900 Kč | 314,97 Kč |
| 50 | 10,12940 Kč | 506,47 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| 250 | 9,03920 Kč | 2 259,80 Kč |
| 500 | 8,60708 Kč | 4 303,54 Kč |
| 1 000 | 8,19615 Kč | 8 196,15 Kč |
| 2 500 | 7,68283 Kč | 19 207,08 Kč |
| 5 000 | 7,31617 Kč | 36 580,85 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |








