Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10106-L6

DigiKey Part Number
H4BXT-10106-L6-ND
Manufacturer
Manufacturer Product Number
H4BXT-10106-L6
Description
JUMPER-H9992TR/1853 BL/X 6"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
309,86900 Kč296,07 Kč
509,43240 Kč471,62 Kč
1008,86960 Kč886,96 Kč
2508,17664 Kč2 044,16 Kč
5007,68904 Kč3 844,52 Kč
1 0007,23045 Kč7 230,45 Kč
2 5006,66653 Kč16 666,33 Kč
5 0006,26946 Kč31 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč