Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10106-A6

DigiKey Part Number
H4BXT-10106-A6-ND
Manufacturer
Manufacturer Product Number
H4BXT-10106-A6
Description
JUMPER-H9992TR/1853 OR/X 6"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,36000 Kč113,60 Kč
3010,49900 Kč314,97 Kč
5010,12940 Kč506,47 Kč
1009,64440 Kč964,44 Kč
2509,03920 Kč2 259,80 Kč
5008,60708 Kč4 303,54 Kč
1 0008,19615 Kč8 196,15 Kč
2 5007,68283 Kč19 207,08 Kč
5 0007,31617 Kč36 580,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,36000 Kč
Unit Price with VAT:13,74560 Kč