HxBXG-101xx-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10103-W6

DigiKey Part Number
H4BXT-10103-W6-ND
Manufacturer
Manufacturer Product Number
H4BXT-10103-W6
Description
JUMPER-H9992TR/1853 WH/X 3"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,85100 Kč98,51 Kč
308,93933 Kč268,18 Kč
508,54640 Kč427,32 Kč
1008,03480 Kč803,48 Kč
2507,40624 Kč1 851,56 Kč
5006,96460 Kč3 482,30 Kč
1 0006,54929 Kč6 549,29 Kč
2 5006,03832 Kč15 095,80 Kč
5 0005,67870 Kč28 393,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,85100 Kč
Unit Price with VAT:11,91971 Kč