
H4BXT-10103-G6 | |
|---|---|
DigiKey Part Number | H4BXT-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-G6 |
Description | JUMPER-H9992TR/1853 GR/X 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,85100 Kč | 98,51 Kč |
| 30 | 8,93933 Kč | 268,18 Kč |
| 50 | 8,54640 Kč | 427,32 Kč |
| 100 | 8,03480 Kč | 803,48 Kč |
| 250 | 7,40624 Kč | 1 851,56 Kč |
| 500 | 6,96460 Kč | 3 482,30 Kč |
| 1 000 | 6,54929 Kč | 6 549,29 Kč |
| 2 500 | 6,03832 Kč | 15 095,80 Kč |
| 5 000 | 5,67870 Kč | 28 393,50 Kč |
| Unit Price without VAT: | 9,85100 Kč |
|---|---|
| Unit Price with VAT: | 11,91971 Kč |









