
H4BXT-10102-Y8 | |
|---|---|
DigiKey Part Number | H4BXT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10102-Y8 |
Description | JUMPER-H9992TR/1852YL/X 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,21800 Kč | 92,18 Kč |
| 30 | 8,35733 Kč | 250,72 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 100 | 7,50890 Kč | 750,89 Kč |
| 250 | 6,92180 Kč | 1 730,45 Kč |
| 500 | 6,50854 Kč | 3 254,27 Kč |
| 1 000 | 6,12050 Kč | 6 120,50 Kč |
| 2 500 | 5,64300 Kč | 14 107,50 Kč |
| 5 000 | 5,30682 Kč | 26 534,10 Kč |
| Unit Price without VAT: | 9,21800 Kč |
|---|---|
| Unit Price with VAT: | 11,15378 Kč |











