
H4BXT-10105-Y8 | |
|---|---|
DigiKey Part Number | H4BXT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-Y8 |
Description | JUMPER-H9992TR/1852YL/X 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,86900 Kč | 98,69 Kč |
| 30 | 8,95200 Kč | 268,56 Kč |
| 50 | 8,55460 Kč | 427,73 Kč |
| 100 | 8,04220 Kč | 804,22 Kč |
| 250 | 7,41396 Kč | 1 853,49 Kč |
| 500 | 6,97176 Kč | 3 485,88 Kč |
| 1 000 | 6,55600 Kč | 6 556,00 Kč |
| 2 500 | 6,04457 Kč | 15 111,43 Kč |
| 5 000 | 5,68449 Kč | 28 422,45 Kč |
| Unit Price without VAT: | 9,86900 Kč |
|---|---|
| Unit Price with VAT: | 11,94149 Kč |











