Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10105-A8

DigiKey Part Number
H4BXT-10105-A8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10105-A8
Description
JUMPER-H9992TR/1852OR/X 5"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,86900 Kč98,69 Kč
308,95200 Kč268,56 Kč
508,55460 Kč427,73 Kč
1008,04220 Kč804,22 Kč
2507,41396 Kč1 853,49 Kč
5006,97176 Kč3 485,88 Kč
1 0006,55600 Kč6 556,00 Kč
2 5006,04457 Kč15 111,43 Kč
5 0005,68449 Kč28 422,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,86900 Kč
Unit Price with VAT:11,94149 Kč
Alternate Color
JUMPER-H9992TR/1852BK/X 5"
In-Stock: 870
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852GR/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852BL/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852BR/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852RD/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
Alternate Length
JUMPER-H9992TR/1852OR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852OR/X 3"
In-Stock: 570
Unit Price: 9,42800 Kč
JUMPER-H9992TR/1852OR/X 4"
In-Stock: 242
Unit Price: 9,65900 Kč
JUMPER-H9992TR/1852OR/X 6"
In-Stock: 385
Unit Price: 10,07900 Kč
JUMPER-H9992TR/1852OR/X 8"
In-Stock: 350
Unit Price: 10,52000 Kč