
H4BBG-10110-L8 | |
|---|---|
DigiKey Part Number | H4BBG-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10110-L8 |
Description | JUMPER-H9991TR/1852BL/H9991TR10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,57800 Kč | 125,78 Kč |
| 30 | 11,40900 Kč | 342,27 Kč |
| 50 | 10,90640 Kč | 545,32 Kč |
| 100 | 10,25330 Kč | 1 025,33 Kč |
| 250 | 9,45244 Kč | 2 363,11 Kč |
| 500 | 8,88888 Kč | 4 444,44 Kč |
| 1 000 | 8,35888 Kč | 8 358,88 Kč |
| 2 500 | 7,70685 Kč | 19 267,12 Kč |
| 5 000 | 7,24784 Kč | 36 239,20 Kč |
| Unit Price without VAT: | 12,57800 Kč |
|---|---|
| Unit Price with VAT: | 15,21938 Kč |











