
H4BBG-10110-R8 | |
|---|---|
DigiKey Part Number | H4BBG-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10110-R8 |
Description | JUMPER-H9991TR/1852RD/H9991TR10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,12400 Kč | 131,24 Kč |
| 30 | 12,13700 Kč | 364,11 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,14780 Kč | 1 114,78 Kč |
| 250 | 10,44944 Kč | 2 612,36 Kč |
| 500 | 9,95012 Kč | 4 975,06 Kč |
| 1 000 | 9,47493 Kč | 9 474,93 Kč |
| 2 500 | 8,88157 Kč | 22 203,92 Kč |
| 5 000 | 8,45774 Kč | 42 288,70 Kč |
| Unit Price without VAT: | 13,12400 Kč |
|---|---|
| Unit Price with VAT: | 15,88004 Kč |












