Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10105-Y8

DigiKey Part Number
H4BBG-10105-Y8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10105-Y8
Description
JUMPER-H9991TR/1852YL/H9991TR 5"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,01100 Kč120,11 Kč
3011,10800 Kč333,24 Kč
5010,71320 Kč535,66 Kč
10010,20080 Kč1 020,08 Kč
2509,56164 Kč2 390,41 Kč
5009,10474 Kč4 552,37 Kč
1 0008,66965 Kč8 669,65 Kč
2 5008,12681 Kč20 317,03 Kč
5 0007,73894 Kč38 694,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,01100 Kč
Unit Price with VAT:14,53331 Kč
Alternate Color
JUMPER-H9991TR/1852OR/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852BK/H9991TR 5"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H9991TR/1852GR/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852BL/H9991TR 5"
In-Stock: 300
Unit Price: 12,01100 Kč
JUMPER-H9991TR/1852BR/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
Alternate Length
JUMPER-H9991TR/1852YL/H9991TR 2"
In-Stock: 803
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852YL/H9991TR 3"
In-Stock: 300
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852YL/H9991TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H9991TR/1852YL/H9991TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H9991TR/1852YL/H9991TR 8"
In-Stock: 0
Unit Price: 12,15800 Kč
Assembly Component