


H3BBT-10112-A8 | |
|---|---|
DigiKey Part Number | H3BBT-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-A8 |
Description | JUMPER-H1504TR/A3048A/H1504TR12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,64900 Kč | 136,49 Kč |
| 30 | 12,63367 Kč | 379,01 Kč |
| 50 | 12,18300 Kč | 609,15 Kč |
| 100 | 11,59930 Kč | 1 159,93 Kč |
| 250 | 10,87276 Kč | 2 718,19 Kč |
| 500 | 10,35328 Kč | 5 176,64 Kč |
| 1 000 | 9,85877 Kč | 9 858,77 Kč |
| 2 500 | 9,24156 Kč | 23 103,90 Kč |
| 5 000 | 8,80056 Kč | 44 002,80 Kč |
| Unit Price without VAT: | 13,64900 Kč |
|---|---|
| Unit Price with VAT: | 16,51529 Kč |











