


H3BBT-10112-N8 | |
|---|---|
DigiKey Part Number | H3BBT-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-N8 |
Description | JUMPER-H1504TR/A3048N/H1504TR12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,08200 Kč | 130,82 Kč |
| 30 | 11,87100 Kč | 356,13 Kč |
| 50 | 11,34740 Kč | 567,37 Kč |
| 100 | 10,66910 Kč | 1 066,91 Kč |
| 250 | 9,83548 Kč | 2 458,87 Kč |
| 500 | 9,24878 Kč | 4 624,39 Kč |
| 1 000 | 8,69758 Kč | 8 697,58 Kč |
| 2 500 | 8,01922 Kč | 20 048,05 Kč |
| 5 000 | 7,54164 Kč | 37 708,20 Kč |
| Unit Price without VAT: | 13,08200 Kč |
|---|---|
| Unit Price with VAT: | 15,82922 Kč |











