Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10112-L8

DigiKey Part Number
H3BBT-10112-L8-ND
Manufacturer
Manufacturer Product Number
H3BBT-10112-L8
Description
JUMPER-H1504TR/A3048L/H1504TR12"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,08200 Kč130,82 Kč
3011,87100 Kč356,13 Kč
5011,34740 Kč567,37 Kč
10010,66910 Kč1 066,91 Kč
2509,83548 Kč2 458,87 Kč
5009,24878 Kč4 624,39 Kč
1 0008,69758 Kč8 697,58 Kč
2 5008,01922 Kč20 048,05 Kč
5 0007,54164 Kč37 708,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,08200 Kč
Unit Price with VAT:15,82922 Kč
Alternate Color
JUMPER-H1504TR/A3048A/H1504TR12"
In-Stock: 0
Unit Price: 13,64900 Kč
JUMPER-H1504TR/A3048B/H1504TR12"
In-Stock: 810
Unit Price: 13,08200 Kč
JUMPER-H1504TR/A3048G/H1504TR12"
In-Stock: 0
Unit Price: 13,08200 Kč
JUMPER-H1504TR/A3048N/H1504TR12"
In-Stock: 0
Unit Price: 13,08200 Kč
JUMPER-H1504TR/A3048R/H1504TR12"
In-Stock: 0
Unit Price: 13,08200 Kč
Alternate Length
JUMPER-H1504TR/A3048L/H1504TR 2"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1504TR/A3048L/H1504TR 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1504TR/A3048L/H1504TR 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1504TR/A3048L/H1504TR 5"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1504TR/A3048L/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč