


H3BBT-10103-A8 | |
|---|---|
DigiKey Part Number | H3BBT-10103-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-A8 |
Description | JUMPER-H1504TR/A3048A/H1504TR 3" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,17100 Kč | 111,71 Kč |
| 30 | 10,12800 Kč | 303,84 Kč |
| 50 | 9,68000 Kč | 484,00 Kč |
| 100 | 9,10260 Kč | 910,26 Kč |
| 250 | 8,39080 Kč | 2 097,70 Kč |
| 500 | 7,89062 Kč | 3 945,31 Kč |
| 1 000 | 7,42006 Kč | 7 420,06 Kč |
| 2 500 | 6,84123 Kč | 17 103,08 Kč |
| 5 000 | 6,43375 Kč | 32 168,75 Kč |
| Unit Price without VAT: | 11,17100 Kč |
|---|---|
| Unit Price with VAT: | 13,51691 Kč |











