Orange 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10108-A8

DigiKey Part Number
H3BBT-10108-A8-ND
Manufacturer
Manufacturer Product Number
H3BBT-10108-A8
Description
JUMPER-H1504TR/A3048A/H1504TR 8"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,24200 Kč122,42 Kč
3011,10100 Kč333,03 Kč
5010,60820 Kč530,41 Kč
1009,97610 Kč997,61 Kč
2509,19628 Kč2 299,07 Kč
5008,64740 Kč4 323,70 Kč
1 0008,13211 Kč8 132,11 Kč
2 5007,49771 Kč18 744,27 Kč
5 0007,05117 Kč35 255,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,24200 Kč
Unit Price with VAT:14,81282 Kč
Alternate Color
JUMPER-H1504TR/A3048B/H1504TR 8"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1504TR/A3048G/H1504TR 8"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1504TR/A3048L/H1504TR 8"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1504TR/A3048N/H1504TR 8"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1504TR/A3048R/H1504TR 8"
In-Stock: 0
Unit Price: 12,24200 Kč
Alternate Length
JUMPER-H1504TR/A3048A/H1504TR 2"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1504TR/A3048A/H1504TR 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1504TR/A3048A/H1504TR 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1504TR/A3048A/H1504TR 5"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1504TR/A3048A/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč