


H3BBT-10108-N8 | |
|---|---|
DigiKey Part Number | H3BBT-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-N8 |
Description | JUMPER-H1504TR/A3048N/H1504TR 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,24200 Kč | 122,42 Kč |
| 30 | 11,10100 Kč | 333,03 Kč |
| 50 | 10,60820 Kč | 530,41 Kč |
| 100 | 9,97610 Kč | 997,61 Kč |
| 250 | 9,19628 Kč | 2 299,07 Kč |
| 500 | 8,64740 Kč | 4 323,70 Kč |
| 1 000 | 8,13211 Kč | 8 132,11 Kč |
| 2 500 | 7,49771 Kč | 18 744,27 Kč |
| 5 000 | 7,05117 Kč | 35 255,85 Kč |
| Unit Price without VAT: | 12,24200 Kč |
|---|---|
| Unit Price with VAT: | 14,81282 Kč |











