

H3BBG-10112-S8 | |
|---|---|
DigiKey Part Number | H3BBG-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-S8 |
Description | JUMPER-H1505TR/A3048S/H1505TR12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,16400 Kč | 151,64 Kč |
| 30 | 13,74767 Kč | 412,43 Kč |
| 50 | 13,13960 Kč | 656,98 Kč |
| 100 | 12,35430 Kč | 1 235,43 Kč |
| 250 | 11,38984 Kč | 2 847,46 Kč |
| 500 | 10,71078 Kč | 5 355,39 Kč |
| 1 000 | 10,07214 Kč | 10 072,14 Kč |
| 2 500 | 9,28660 Kč | 23 216,50 Kč |
| 5 000 | 8,73369 Kč | 43 668,45 Kč |
| Unit Price without VAT: | 15,16400 Kč |
|---|---|
| Unit Price with VAT: | 18,34844 Kč |











