Violet 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10104-V8

DigiKey Part Number
H3BBG-10104-V8-ND
Manufacturer
Manufacturer Product Number
H3BBG-10104-V8
Description
JUMPER-H1505TR/A3048V/H1505TR 4"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,60700 Kč136,07 Kč
3012,33267 Kč369,98 Kč
5011,78820 Kč589,41 Kč
10011,08480 Kč1 108,48 Kč
25010,21848 Kč2 554,62 Kč
5009,60910 Kč4 804,55 Kč
1 0009,03628 Kč9 036,28 Kč
2 5008,33150 Kč20 828,75 Kč
5 0007,83532 Kč39 176,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,60700 Kč
Unit Price with VAT:16,46447 Kč
Alternate Color
JUMPER-H1505TR/A3048A/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1505TR/A3048B/H1505TR 4"
In-Stock: 210
Unit Price: 14,19500 Kč
JUMPER-H1505TR/A3048G/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1505TR/A3048L/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1505TR/A3048N/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
Alternate Length
JUMPER-H1505TR/A3048V/H1505TR 2"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1505TR/A3048V/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048V/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1505TR/A3048V/H1505TR 6"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1505TR/A3048V/H1505TR 8"
In-Stock: 0
Unit Price: 14,44700 Kč