


H3BBG-10105-V8 | |
|---|---|
DigiKey Part Number | H3BBG-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-V8 |
Description | JUMPER-H1505TR/A3048V/H1505TR 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,81700 Kč | 138,17 Kč |
| 30 | 12,52867 Kč | 375,86 Kč |
| 50 | 11,97300 Kč | 598,65 Kč |
| 100 | 11,25700 Kč | 1 125,70 Kč |
| 250 | 10,37720 Kč | 2 594,30 Kč |
| 500 | 9,75820 Kč | 4 879,10 Kč |
| 1 000 | 9,17655 Kč | 9 176,55 Kč |
| 2 500 | 8,46068 Kč | 21 151,70 Kč |
| 5 000 | 7,95686 Kč | 39 784,30 Kč |
| Unit Price without VAT: | 13,81700 Kč |
|---|---|
| Unit Price with VAT: | 16,71857 Kč |











