Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10112-B8

DigiKey Part Number
H3AXT-10112-B8-ND
Manufacturer
Manufacturer Product Number
H3AXT-10112-B8
Description
JUMPER-H1506TR/A3048B/X 12"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,44100 Kč124,41 Kč
3011,28267 Kč338,48 Kč
5010,78180 Kč539,09 Kč
10010,13980 Kč1 013,98 Kč
2509,34704 Kč2 336,76 Kč
5008,78964 Kč4 394,82 Kč
1 0008,26570 Kč8 265,70 Kč
2 5007,62094 Kč19 052,35 Kč
5 0007,16702 Kč35 835,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,44100 Kč
Unit Price with VAT:15,05361 Kč
Alternate Color
JUMPER-H1506TR/A3048A/X 12"
In-Stock: 0
Unit Price: 12,44100 Kč
JUMPER-H1506TR/A3048G/X 12"
In-Stock: 0
Unit Price: 12,44100 Kč
JUMPER-H1506TR/A3048L/X 12"
In-Stock: 0
Unit Price: 12,44100 Kč
JUMPER-H1506TR/A3048N/X 12"
In-Stock: 0
Unit Price: 12,44100 Kč
JUMPER-H1506TR/A3048R/X 12"
In-Stock: 0
Unit Price: 12,44100 Kč
Alternate Length
JUMPER-H1506TR/A3048B/X 2"
In-Stock: 0
Unit Price: 10,29300 Kč
JUMPER-H1506TR/A3048B/X 3"
In-Stock: 0
Unit Price: 10,50400 Kč
JUMPER-H1506TR/A3048B/X 4"
In-Stock: 0
Unit Price: 10,71400 Kč
JUMPER-H1506TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
JUMPER-H1506TR/A3048B/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč