


H3AXT-10104-B8 | |
|---|---|
DigiKey Part Number | H3AXT-10104-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-B8 |
Description | JUMPER-H1506TR/A3048B/X 4" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,71400 Kč | 107,14 Kč |
| 30 | 9,72500 Kč | 291,75 Kč |
| 50 | 9,29140 Kč | 464,57 Kč |
| 100 | 8,73580 Kč | 873,58 Kč |
| 250 | 8,05372 Kč | 2 013,43 Kč |
| 500 | 7,57380 Kč | 3 786,90 Kč |
| 1 000 | 7,12206 Kč | 7 122,06 Kč |
| 2 500 | 6,56650 Kč | 16 416,25 Kč |
| 5 000 | 6,17535 Kč | 30 876,75 Kč |
| Unit Price without VAT: | 10,71400 Kč |
|---|---|
| Unit Price with VAT: | 12,96394 Kč |











