Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10106-B8

DigiKey Part Number
H3AXT-10106-B8-ND
Manufacturer
Manufacturer Product Number
H3AXT-10106-B8
Description
JUMPER-H1506TR/A3048B/X 6"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,15700 Kč111,57 Kč
3010,11800 Kč303,54 Kč
509,66620 Kč483,31 Kč
1009,08940 Kč908,94 Kč
2508,37876 Kč2 094,69 Kč
5007,87902 Kč3 939,51 Kč
1 0007,40939 Kč7 409,39 Kč
2 5006,83140 Kč17 078,50 Kč
5 0006,42450 Kč32 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,15700 Kč
Unit Price with VAT:13,49997 Kč
Alternate Color
JUMPER-H1506TR/A3048A/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč
JUMPER-H1506TR/A3048G/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč
JUMPER-H1506TR/A3048L/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč
JUMPER-H1506TR/A3048N/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč
JUMPER-H1506TR/A3048R/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč
Alternate Length
JUMPER-H1506TR/A3048B/X 2"
In-Stock: 0
Unit Price: 10,29300 Kč
JUMPER-H1506TR/A3048B/X 3"
In-Stock: 0
Unit Price: 10,50400 Kč
JUMPER-H1506TR/A3048B/X 4"
In-Stock: 0
Unit Price: 10,71400 Kč
JUMPER-H1506TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
JUMPER-H1506TR/A3048B/X 8"
In-Stock: 0
Unit Price: 11,57800 Kč