


H3AXT-10108-B8 | |
|---|---|
DigiKey Part Number | H3AXT-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-B8 |
Description | JUMPER-H1506TR/A3048B/X 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,57800 Kč | 115,78 Kč |
| 30 | 10,50400 Kč | 315,12 Kč |
| 50 | 10,04080 Kč | 502,04 Kč |
| 100 | 9,44090 Kč | 944,09 Kč |
| 250 | 8,70292 Kč | 2 175,73 Kč |
| 500 | 8,18340 Kč | 4 091,70 Kč |
| 1 000 | 7,69567 Kč | 7 695,67 Kč |
| 2 500 | 7,09536 Kč | 17 738,40 Kč |
| 5 000 | 6,67277 Kč | 33 363,85 Kč |
| Unit Price without VAT: | 11,57800 Kč |
|---|---|
| Unit Price with VAT: | 14,00938 Kč |











