


H3AXT-10106-G8 | |
|---|---|
DigiKey Part Number | H3AXT-10106-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-G8 |
Description | JUMPER-H1506TR/A3048G/X 6" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,15700 Kč | 111,57 Kč |
| 30 | 10,11800 Kč | 303,54 Kč |
| 50 | 9,66620 Kč | 483,31 Kč |
| 100 | 9,08940 Kč | 908,94 Kč |
| 250 | 8,37876 Kč | 2 094,69 Kč |
| 500 | 7,87902 Kč | 3 939,51 Kč |
| 1 000 | 7,40939 Kč | 7 409,39 Kč |
| 2 500 | 6,83140 Kč | 17 078,50 Kč |
| 5 000 | 6,42450 Kč | 32 122,50 Kč |
| Unit Price without VAT: | 11,15700 Kč |
|---|---|
| Unit Price with VAT: | 13,49997 Kč |











