Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10105-G8

DigiKey Part Number
H3AXT-10105-G8-ND
Manufacturer
Manufacturer Product Number
H3AXT-10105-G8
Description
JUMPER-H1506TR/A3048G/X 5"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,94600 Kč109,46 Kč
309,92167 Kč297,65 Kč
509,48100 Kč474,05 Kč
1008,91260 Kč891,26 Kč
2508,21624 Kč2 054,06 Kč
5007,72620 Kč3 863,10 Kč
1 0007,26562 Kč7 265,62 Kč
2 5006,69895 Kč16 747,38 Kč
5 0006,29993 Kč31 499,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,94600 Kč
Unit Price with VAT:13,24466 Kč
Alternate Color
JUMPER-H1506TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
JUMPER-H1506TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
JUMPER-H1506TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
JUMPER-H1506TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
JUMPER-H1506TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,94600 Kč
Alternate Length
JUMPER-H1506TR/A3048G/X 2"
In-Stock: 0
Unit Price: 10,29300 Kč
JUMPER-H1506TR/A3048G/X 3"
In-Stock: 0
Unit Price: 10,50400 Kč
JUMPER-H1506TR/A3048G/X 4"
In-Stock: 0
Unit Price: 10,71400 Kč
JUMPER-H1506TR/A3048G/X 6"
In-Stock: 0
Unit Price: 11,15700 Kč
JUMPER-H1506TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,57800 Kč