


H3AXT-10105-R8 | |
|---|---|
DigiKey Part Number | H3AXT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-R8 |
Description | JUMPER-H1506TR/A3048R/X 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,94600 Kč | 109,46 Kč |
| 30 | 9,92167 Kč | 297,65 Kč |
| 50 | 9,48100 Kč | 474,05 Kč |
| 100 | 8,91260 Kč | 891,26 Kč |
| 250 | 8,21624 Kč | 2 054,06 Kč |
| 500 | 7,72620 Kč | 3 863,10 Kč |
| 1 000 | 7,26562 Kč | 7 265,62 Kč |
| 2 500 | 6,69895 Kč | 16 747,38 Kč |
| 5 000 | 6,29993 Kč | 31 499,65 Kč |
| Unit Price without VAT: | 10,94600 Kč |
|---|---|
| Unit Price with VAT: | 13,24466 Kč |











