


H3AXT-10102-R8 | |
|---|---|
DigiKey Part Number | H3AXT-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-R8 |
Description | JUMPER-H1506TR/A3048R/X 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,29300 Kč | 102,93 Kč |
| 30 | 9,33233 Kč | 279,97 Kč |
| 50 | 8,91680 Kč | 445,84 Kč |
| 100 | 8,38210 Kč | 838,21 Kč |
| 250 | 7,72788 Kč | 1 931,97 Kč |
| 500 | 7,26646 Kč | 3 633,23 Kč |
| 1 000 | 6,83325 Kč | 6 833,25 Kč |
| 2 500 | 6,30026 Kč | 15 750,65 Kč |
| 5 000 | 5,92499 Kč | 29 624,95 Kč |
| Unit Price without VAT: | 10,29300 Kč |
|---|---|
| Unit Price with VAT: | 12,45453 Kč |











