


H3AXT-10112-L8 | |
|---|---|
DigiKey Part Number | H3AXT-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-L8 |
Description | JUMPER-H1506TR/A3048L/X 12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,44100 Kč | 124,41 Kč |
| 30 | 11,28267 Kč | 338,48 Kč |
| 50 | 10,78180 Kč | 539,09 Kč |
| 100 | 10,13980 Kč | 1 013,98 Kč |
| 250 | 9,34704 Kč | 2 336,76 Kč |
| 500 | 8,78964 Kč | 4 394,82 Kč |
| 1 000 | 8,26570 Kč | 8 265,70 Kč |
| 2 500 | 7,62094 Kč | 19 052,35 Kč |
| 5 000 | 7,16702 Kč | 35 835,10 Kč |
| Unit Price without VAT: | 12,44100 Kč |
|---|---|
| Unit Price with VAT: | 15,05361 Kč |











