


H3AXT-10104-S4 | |
|---|---|
DigiKey Part Number | H3AXT-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-S4 |
Description | JUMPER-H1506TR/A2015S/X 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60400 Kč | 106,04 Kč |
| 30 | 9,61000 Kč | 288,30 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 250 | 7,96076 Kč | 1 990,19 Kč |
| 500 | 7,48536 Kč | 3 742,68 Kč |
| 1 000 | 7,03916 Kč | 7 039,16 Kč |
| 2 500 | 6,49006 Kč | 16 225,15 Kč |
| 5 000 | 6,10349 Kč | 30 517,45 Kč |
| Unit Price without VAT: | 10,60400 Kč |
|---|---|
| Unit Price with VAT: | 12,83084 Kč |











