


H3AXT-10108-S4 | |
|---|---|
DigiKey Part Number | H3AXT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-S4 |
Description | JUMPER-H1506TR/A2015S/X 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,30300 Kč | 309,09 Kč |
| 50 | 9,84380 Kč | 492,19 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 250 | 8,53444 Kč | 2 133,61 Kč |
| 500 | 8,02544 Kč | 4 012,72 Kč |
| 1 000 | 7,54689 Kč | 7 546,89 Kč |
| 2 500 | 6,95832 Kč | 17 395,80 Kč |
| 5 000 | 6,54386 Kč | 32 719,30 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











