


H3AXT-10106-S4 | |
|---|---|
DigiKey Part Number | H3AXT-10106-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-S4 |
Description | JUMPER-H1506TR/A2015S/X 6" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,98200 Kč | 109,82 Kč |
| 30 | 9,96000 Kč | 298,80 Kč |
| 50 | 9,51620 Kč | 475,81 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 8,24800 Kč | 2 062,00 Kč |
| 500 | 7,75624 Kč | 3 878,12 Kč |
| 1 000 | 7,29366 Kč | 7 293,66 Kč |
| 2 500 | 6,72474 Kč | 16 811,85 Kč |
| 5 000 | 6,32418 Kč | 31 620,90 Kč |
| Unit Price without VAT: | 10,98200 Kč |
|---|---|
| Unit Price with VAT: | 13,28822 Kč |











