


H3AXG-10105-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-G6 |
Description | JUMPER-H1507TR/A3049G/X 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,69600 Kč | 116,96 Kč |
| 30 | 10,60400 Kč | 318,12 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 100 | 9,52890 Kč | 952,89 Kč |
| 250 | 8,78388 Kč | 2 195,97 Kč |
| 500 | 8,26020 Kč | 4 130,10 Kč |
| 1 000 | 7,76758 Kč | 7 767,58 Kč |
| 2 500 | 7,16174 Kč | 17 904,35 Kč |
| 5 000 | 6,73523 Kč | 33 676,15 Kč |
| Unit Price without VAT: | 11,69600 Kč |
|---|---|
| Unit Price with VAT: | 14,15216 Kč |











