


H3AXG-10104-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-G6 |
Description | JUMPER-H1507TR/A3049G/X 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,48600 Kč | 114,86 Kč |
| 30 | 10,41500 Kč | 312,45 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 250 | 8,62848 Kč | 2 157,12 Kč |
| 500 | 8,11362 Kč | 4 056,81 Kč |
| 1 000 | 7,62983 Kč | 7 629,83 Kč |
| 2 500 | 7,03466 Kč | 17 586,65 Kč |
| 5 000 | 6,61571 Kč | 33 078,55 Kč |
| Unit Price without VAT: | 11,48600 Kč |
|---|---|
| Unit Price with VAT: | 13,89806 Kč |











