


H3AXG-10103-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-G6 |
Description | JUMPER-H1507TR/A3049G/X 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,27600 Kč | 112,76 Kč |
| 30 | 10,22600 Kč | 306,78 Kč |
| 50 | 9,77240 Kč | 488,62 Kč |
| 100 | 9,19080 Kč | 919,08 Kč |
| 250 | 8,47228 Kč | 2 118,07 Kč |
| 500 | 7,96664 Kč | 3 983,32 Kč |
| 1 000 | 7,49188 Kč | 7 491,88 Kč |
| 2 500 | 6,90750 Kč | 17 268,75 Kč |
| 5 000 | 6,49603 Kč | 32 480,15 Kč |
| Unit Price without VAT: | 11,27600 Kč |
|---|---|
| Unit Price with VAT: | 13,64396 Kč |











