Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10105-R6

DigiKey Part Number
H3AXG-10105-R6-ND
Manufacturer
Manufacturer Product Number
H3AXG-10105-R6
Description
JUMPER-H1507TR/A3049R/X 5"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,69600 Kč116,96 Kč
3010,60400 Kč318,12 Kč
5010,13360 Kč506,68 Kč
1009,52890 Kč952,89 Kč
2508,78388 Kč2 195,97 Kč
5008,26020 Kč4 130,10 Kč
1 0007,76758 Kč7 767,58 Kč
2 5007,16174 Kč17 904,35 Kč
5 0006,73523 Kč33 676,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,69600 Kč
Unit Price with VAT:14,15216 Kč
Alternate Color
JUMPER-H1507TR/A3049A/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1507TR/A3049B/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1507TR/A3049G/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1507TR/A3049L/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1507TR/A3049N/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
Alternate Length
JUMPER-H1507TR/A3049R/X 2"
In-Stock: 0
Unit Price: 11,06600 Kč
JUMPER-H1507TR/A3049R/X 3"
In-Stock: 0
Unit Price: 11,27600 Kč
JUMPER-H1507TR/A3049R/X 4"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1507TR/A3049R/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1507TR/A3049R/X 8"
In-Stock: 0
Unit Price: 12,30500 Kč