Black 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10104-B8

DigiKey Part Number
H3ABT-10104-B8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10104-B8
Description
JUMPER-H1506TR/A3048B/H1504TR 4"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,82200 Kč118,22 Kč
3010,71600 Kč321,48 Kč
5010,23860 Kč511,93 Kč
1009,62760 Kč962,76 Kč
2508,87544 Kč2 218,86 Kč
5008,34586 Kč4 172,93 Kč
1 0007,84821 Kč7 848,21 Kč
2 5007,23608 Kč18 090,20 Kč
5 0006,80512 Kč34 025,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,82200 Kč
Unit Price with VAT:14,30462 Kč
Alternate Color
JUMPER-H1506TR/A3048A/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1506TR/A3048G/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1506TR/A3048L/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1506TR/A3048N/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1506TR/A3048R/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
Alternate Length
JUMPER-H1506TR/A3048B/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1506TR/A3048B/H1504TR 3"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1506TR/A3048B/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1506TR/A3048B/H1504TR 6"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1506TR/A3048B/H1504TR 8"
In-Stock: 0
Unit Price: 12,66200 Kč