


H3ABT-10103-B8 | |
|---|---|
DigiKey Part Number | H3ABT-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-B8 |
Description | JUMPER-H1506TR/A3048B/H1504TR 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,59100 Kč | 115,91 Kč |
| 30 | 10,52000 Kč | 315,60 Kč |
| 50 | 10,05380 Kč | 502,69 Kč |
| 100 | 9,45330 Kč | 945,33 Kč |
| 250 | 8,71416 Kč | 2 178,54 Kč |
| 500 | 8,19426 Kč | 4 097,13 Kč |
| 1 000 | 7,70585 Kč | 7 705,85 Kč |
| 2 500 | 7,10472 Kč | 17 761,80 Kč |
| 5 000 | 6,68156 Kč | 33 407,80 Kč |
| Unit Price without VAT: | 11,59100 Kč |
|---|---|
| Unit Price with VAT: | 14,02511 Kč |











